Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,308 In Stock | 1 : ¥21.10000 Cut Tape (CT) 1,000 : ¥14.24586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 50 MHz | Enable/Disable | CMOS | 1.62V ~ 3.63V | ±10ppm | - | -40°C ~ 105°C | - | 10mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
848 In Stock | 1 : ¥61.49000 Cut Tape (CT) 1,000 : ¥45.20160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCXO | 122.88 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | ±50ppm | -40°C ~ 85°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.067" (1.70mm) | |||
2,553 In Stock | 1 : ¥149.26000 Cut Tape (CT) 250 : ¥132.33992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 20 MHz | - | LVCMOS | 3.3V | ±280ppb | - | -40°C ~ 85°C | - | 6mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.094" (2.40mm) |