SIT8208AI-21-18E-33.333333 | |
---|---|
DigiKey Part Number | 1473-SIT8208AI-21-18E-33.333333-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-21-18E-33.333333 |
Description | MEMS OSC XO 33.333333MHZ LVCMOS |
Customer Reference | |
Detailed Description | 33.333333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.333333 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.09000 | ¥27.09 |
10 | ¥25.80400 | ¥258.04 |
50 | ¥24.51300 | ¥1,225.65 |
100 | ¥21.93270 | ¥2,193.27 |
500 | ¥20.64292 | ¥10,321.46 |
1,000 | ¥18.06255 | ¥18,062.55 |
2,500 | ¥16.77235 | ¥41,930.88 |
5,000 | ¥16.12727 | ¥80,636.35 |