Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,803 In Stock | 1 : ¥9.20000 Cut Tape (CT) 1,000 : ¥7.18873 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 24 MHz | Enable/Disable | HCMOS, TTL | 3.3V | ±50ppm | - | -20°C ~ 70°C | - | 15mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
678 In Stock | 1 : ¥17.90000 Tube | Tube | Active | Crystal | XO (Standard) | 1.8432 MHz | - | HCMOS, TTL | 5V | ±100ppm | - | 0°C ~ 70°C | - | 25mA | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.520" L x 0.520" W (13.20mm x 13.20mm) | 0.213" (5.40mm) | |||
111 In Stock | 1 : ¥21.43000 Tube | Tube | Active | Crystal | XO (Standard) | 10 MHz | - | HCMOS, TTL | 5V | ±30ppm | - | -20°C ~ 70°C | - | 30mA | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.60mm) |