Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,190 In Stock | 1 : ¥24.14000 Cut Tape (CT) 500 : ¥19.10216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 10 MHz | - | Clipped Sine Wave | 2.8V ~ 3.3V | ±500ppb | - | -40°C ~ 85°C | - | 2mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) | |||
156 In Stock | 1 : ¥309.90000 Cut Tape (CT) 250 : ¥277.84700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | 300 MHz | - | LVDS | 3.3V | ±25ppm | - | -40°C ~ 105°C | - | 85mA | AEC-Q100 | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock 8,050 Factory Value Added Item | 1 : ¥106.72000 Strip | Strip | Active | MEMS | XO (Standard) | 156.25 MHz | Enable/Disable | LVDS | 3.3V | ±25ppm | - | -20°C ~ 70°C | - | - | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 50 : ¥136.23900 Strip | Strip | Active | Crystal | VCXO | 100 MHz | Enable/Disable | LVDS | 3.3V | ±20ppm | ±12ppm | -40°C ~ 85°C | - | 108mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) |