OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
145,389 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.95771 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | P-Channel | 1:1 | Yes | 27 µs | 2 µs | 1.5A | - | 1.5V ~ 5.5V | General Purpose | -40°C ~ 105°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
83,103 In Stock | 1 : ¥8.29000 Cut Tape (CT) 2,500 : ¥3.44174 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 1:1 | Yes | 65 µs | 1.6 ms | 1.2A | 7 µA | 1.5V ~ 5.5V | Handheld/Mobile Devices | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,986 In Stock | 1 : ¥16.91000 Cut Tape (CT) 3,000 : ¥7.72396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | - | 486 ns | - | 130 µA | 5V ~ 75V | Redundant Power Supplies | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | ||
12,762 In Stock | 1 : ¥18.72000 Cut Tape (CT) 250 : ¥12.68656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 1.4 µs | 450 ns | 5A | - | 3.2V ~ 65V | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
16,967 In Stock | 1 : ¥22.82000 Cut Tape (CT) 1,000 : ¥11.20574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | - | 486 ns | - | 130 µA | 5V ~ 75V | Redundant Power Supplies | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | ||
14,975 In Stock | 1 : ¥24.30000 Cut Tape (CT) 3,000 : ¥12.19591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 2.6 µs | 500 ns | 2.6A | 413 µA | 3V ~ 65V | Redundant Power Supplies | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 12-WFDFN Exposed Pad | 12-WSON (3x3) | ||
16,445 In Stock 47,500 Factory | 1 : ¥15.43000 Cut Tape (CT) 2,500 : ¥10.26234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | 400 ns | 400 ns | - | 260 µA | 4V ~ 20V | General Purpose | -50°C ~ 150°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SO | ||
4,385 In Stock | 1 : ¥21.76000 Cut Tape (CT) 3,000 : ¥9.94041 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | - | 486 ns | - | 130 µA | 5V ~ 75V | Redundant Power Supplies | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | ||
3,325 In Stock | 1 : ¥22.33000 Cut Tape (CT) 250 : ¥15.61616 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | - | - | - | - | 42V (Max) | General Purpose | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
109 In Stock 600 Factory | 1 : ¥37.60000 Tube | - | Tube | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 70 µs | - | - | 2.1 mA | 3.5V ~ 36V | Power Over Ethernet (PoE) | -40°C ~ 125°C | Automotive | - | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (4x4) | ||
0 In Stock Check Lead Time | 1 : ¥14.04000 Cut Tape (CT) 3,000 : ¥6.41427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 2 µs | 75 µs | 2.37A | 45 µA | 3.2V ~ 65V | General Purpose | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
93 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | P-Channel | 1:1 | No | - | - | 3A | 11.6 µA | 40V | General Purpose | -65°C ~ 150°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
0 In Stock 10,000 Factory Check Lead Time | 2,500 : ¥6.71650 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N+1 ORing Controller | N-Channel | N:1 | No | 400 ns | 400 ns | - | 200 µA | 4V ~ 20V | General Purpose | -50°C ~ 150°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |