MOC3062M | |
---|---|
DigiKey Part Number | MOC3062M-ND |
Manufacturer | |
Manufacturer Product Number | MOC3062M |
Description | OPTOISOLATOR 4.17KV TRIAC 6DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MOC3062M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 600V/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - Hold (Ih) | 500µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
50 | ¥5.82100 | ¥291.05 |
100 | ¥4.30700 | ¥430.70 |
500 | ¥3.95820 | ¥1,979.10 |
1,000 | ¥3.25965 | ¥3,259.65 |
2,000 | ¥3.09666 | ¥6,193.32 |
5,000 | ¥3.02679 | ¥15,133.95 |
10,000 | ¥2.95694 | ¥29,569.40 |
25,000 | ¥2.91038 | ¥72,759.50 |