Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,232 In Stock | 1 : ¥16.32000 Cut Tape (CT) 2,000 : ¥6.14066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 1500% @ 1mA | 6500% @ 1mA | - | 100µs, 100µs | DC | Darlington | 350V | 150mA | 1.15V | 80 mA | 1V | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
3,818 In Stock 12,000 Factory | 1 : ¥28.99000 Tube | - | Tube | Active | 2 | 2500Vrms | 400% @ 500µA | 5000% @ 500µA | 300ns, 1.6µs | - | DC | Darlington | 18V | 60mA | 1.35V | 20 mA | - | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |