Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,896 In Stock | 1 : ¥41.65000 Tube | - | Tube | Active | 1 | 4420Vrms | - | - | - | 1µs, 1µs | DC | Photovoltaic, Linearized | 500mV | 70µA (Typ) | 1.25V | 60 mA | - | -55°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
2,823 In Stock | 1 : ¥5.70000 Cut Tape (CT) 2,000 : ¥1.80289 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 4000Vrms | 100% @ 10mA | 200% @ 10mA | 3µs, 3µs | 3µs, 2µs | DC | Transistor with Base | 70V | 50mA | 1.3V | 60 mA | 400mV | -40°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |