Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,435 In Stock | 1 : ¥10.12000 Cut Tape (CT) 1,500 : ¥3.59614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 950nm | Blue | 300nm ~ 1100nm | PIN | 0.20 A/W @ 400nm | 65ns, 70ns, 1.2µs, 1.6µs | 16 V | 1nA | 8.12mm² | 120° | -40°C ~ 125°C | Surface Mount | 2-SMD, No Lead | |||
859 In Stock | 1 : ¥18.45000 Cut Tape (CT) 1,500 : ¥7.35191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 830nm | - | 400nm ~ 1100nm | PIN | - | 75ns | 16 V | 100pA | 8.12mm² | 120° | -40°C ~ 85°C | Surface Mount | 2-SMD, No Lead | |||
0 In Stock Check Lead Time | 1,500 : ¥4.25723 Tape & Reel (TR) | Tape & Reel (TR) | Active | 620nm | - | 400nm ~ 690nm | - | 0.37 A/W @ 550nm | 90ns | 16 V | 1nA | 7.02mm² | 120° | -40°C ~ 125°C | Surface Mount | 2-SMD, No Lead |