NTC Thermistors

Results: 5
Resistance in Ohms @ 25°C
5001k5k10k
B Value Tolerance
±1.3%±2.3%-
B0/50
3420K3887K-
B25/85
3468K-
Operating Temperature
-65°C ~ 125°C-60°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Length - Lead Wire
Mounting Type
Package / Case
91
In Stock
1 : ¥225.84000
Bulk
Bulk
Active500±10%±2.3%3420K-----60°C ~ 125°C1.50" (38.00mm)Through HoleDisc, 2.54mm
100
In Stock
1 : ¥172.72000
Bulk
Bulk
Active1k±10%±2.3%3420K-----60°C ~ 125°C1.50" (38.00mm)Through HoleDisc, 2.54mm
100
In Stock
1 : ¥123.55000
Bulk
Bulk
Active10k±10%±1.3%3887K-----60°C ~ 125°C1.50" (38.00mm)Through HoleDisc, 2.54mm
0
In Stock
Check Lead Time
500 : ¥154.61878
Bulk
Bulk
Active500±10%----3468K--65°C ~ 125°C1.50" (38.00mm)Through HoleDisc, 2.54mm
0
In Stock
Check Lead Time
100 : ¥300.80530
Bulk
Bulk
Active5k±10%±1.3%3887K-----60°C ~ 125°C1.50" (38.00mm)Through HoleDisc, 2.54mm
Showing
of 5

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.