140-501FAG-A01 | |
---|---|
DigiKey Part Number | 140-501FAG-A01-ND |
Manufacturer | |
Manufacturer Product Number | 140-501FAG-A01 |
Description | THERMISTOR NTC 500OHM 3468K DISC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 500 Disc, 2.54mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 500 | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3468K | |
B25/100 | - | |
Operating Temperature | -65°C ~ 125°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 2.54mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥154.61878 | ¥77,309.39 |