NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Power - Max | Length - Lead Wire | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,644 In Stock | 1 : ¥21.92000 Bulk | Bulk | Active | 10k | ±10% | ±2% | 3950K | - | - | - | - | -50°C ~ 150°C | 125 mW | 6.00" (152.4mm) | Through Hole | Bead | |||
110,835 In Stock | 1 : ¥19.37000 Bulk | Bulk | Active | 10k | ±10% | ±2% | 3950K | - | - | - | - | -50°C ~ 150°C | 125 mW | 5.91" (150.00mm) | Free Hanging (In-Line) | Bead with Terminal | |||
67 In Stock | 1 : ¥181.51000 Bulk | Bulk | Active | 10k | ±10% | ±2% | 3892K | 3934K | 3960K | 3988K | 3999K | -50°C ~ 150°C | 125 mW | 5.91" (150.00mm) | Chassis Mount | Cylindrical Probe, Stainless Steel |