NOSA106M006R2000 | |
---|---|
DigiKey Part Number | 478-3243-2-ND - Tape & Reel (TR) 478-3243-1-ND - Cut Tape (CT) 478-3243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOSA106M006R2000 |
Description | CAP NIOB OXID 10UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Niobium Oxide Capacitor 6.3 V 1206 (3216 Metric) 2 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | NOSA106M006R2000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 2 Ohms | |
Current - Leakage | 1.2 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Manufacturer Size Code | A | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Features | Low ESR | |
Operating Temperature | -55°C ~ 125°C | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥2.93100 | ¥29.31 |
50 | ¥2.33480 | ¥116.74 |
100 | ¥1.92840 | ¥192.84 |
500 | ¥1.50674 | ¥753.37 |
1,000 | ¥1.28074 | ¥1,280.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.20542 | ¥2,410.84 |
4,000 | ¥1.13010 | ¥4,520.40 |
10,000 | ¥1.05475 | ¥10,547.50 |
14,000 | ¥1.03592 | ¥14,502.88 |
50,000 | ¥0.97941 | ¥48,970.50 |