Navigation Switches, Joystick
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Voltage Rating - DC | Contact Material | Contact Finish | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,353 In Stock | 1 : ¥33.74000 Tray | Tray | Obsolete | Navigation Switch, 1 - Axis | Plunger for Cap | 2-Way Directional | - | Digital (Mechanical Switch) | - | 15A (DC) | 14 V | Silver Alloy | - | Through Hole | PC Pin | -40°C ~ 85°C | - | IP30 | - | |||
3,511 In Stock | 1 : ¥34.81000 Tray | Tray | Obsolete | Navigation Switch, 1 - Axis | Plunger for Cap | 2-Way Directional | - | Digital (Mechanical Switch) | - | 15A (DC) | 14 V | Silver Alloy | - | Through Hole | PC Pin | -40°C ~ 85°C | - | IP30 | - | |||
3,736 In Stock | 1 : ¥35.96000 Tray | Tray | Obsolete | Navigation Switch, 1 - Axis | Plunger for Cap | 2-Way Directional | - | Digital (Mechanical Switch) | - | 15A (DC) | 14 V | Silver Alloy | - | Through Hole | PC Pin | -40°C ~ 85°C | - | IP30 | - | |||
3,477 In Stock | 1 : ¥74.13000 Tray | Tray | Obsolete | Navigation Switch, 2 - Axis | Plunger for Cap | 4-Way Directional | - | Digital (Mechanical Switch) | - | 15A (DC) | 14 V | Silver Alloy | - | Through Hole | PC Pin | -40°C ~ 85°C | - | IP30 | - |