Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Navigation Switch, 2 - Axis | |
Actuator Type | Plunger for Cap | |
Switch Function | 4-Way Directional | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 15A (DC) | |
Voltage Rating - DC | 14 V | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP30 | |
Features | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Force | 612gf | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SAM Series Datasheet |
Video File | CK celebrating 90 years of innovation |
PCN Obsolescence/ EOL | Obsolete 23/JUN/2021 |
HTML Datasheet | SAM Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.41000 | ¥73.41 |
5 | ¥71.80000 | ¥359.00 |
10 | ¥60.37700 | ¥603.77 |
25 | ¥57.11720 | ¥1,427.93 |
50 | ¥53.85260 | ¥2,692.63 |
100 | ¥48.95620 | ¥4,895.62 |
Attribute | Description |
---|---|
Other Names | 2266-SAM-H4-MR11SPA CKN12090 |
Standard Package | 528 |