SN74LS123DR | ||
---|---|---|
DigiKey Part Number | 296-14881-2-ND - Tape & Reel (TR) 296-14881-1-ND - Cut Tape (CT) 296-14881-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LS123DR | |
Description | IC MULTIVIBRATOR 28NS 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 28 ns 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LS123DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 28 ns | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.86800 | ¥48.68 |
25 | ¥4.57760 | ¥114.44 |
100 | ¥3.73530 | ¥373.53 |
250 | ¥3.46928 | ¥867.32 |
500 | ¥2.95258 | ¥1,476.29 |
1,000 | ¥2.36208 | ¥2,362.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.14064 | ¥5,351.60 |
5,000 | ¥1.99300 | ¥9,965.00 |
12,500 | ¥1.91918 | ¥23,989.75 |
25,000 | ¥1.84536 | ¥46,134.00 |