SN74LS123D | |
---|---|
DigiKey Part Number | 296-1635-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS123D |
Description | IC MULTIVIBRATOR 28NS 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 28 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS123D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 28 ns | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.28900 | ¥62.89 |
40 | ¥5.96650 | ¥238.66 |
120 | ¥4.90133 | ¥588.16 |
280 | ¥4.58171 | ¥1,282.88 |
520 | ¥4.04904 | ¥2,105.50 |
1,000 | ¥3.19660 | ¥3,196.60 |
2,520 | ¥2.98344 | ¥7,518.27 |
5,000 | ¥2.83428 | ¥14,171.40 |