Phoenix Contact Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
328 In Stock | 1 : ¥121.74000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
3 In Stock | 1 : ¥2,748.34000 Bulk | - | Bulk | Active | Multi-Conductor | 3 | 22 AWG | - | Copper, Bare | Polyurethane (PU) | 0.173" (4.39mm) | - | 328.1' (100.0m) | Black | - | - | 300 V | -40°C ~ 80°C | - | 0.0315" (0.800mm) | - | - | ||
18 In Stock | 1 : ¥2,798.77000 Bulk | - | Bulk | Active | Multi-Conductor | 5 | 22 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.232" (5.89mm) | Braid | 328.1' (100.0m) | Black | - | - | 300 V | -25°C ~ 80°C | - | - | - | - | ||
6 In Stock | 1 : ¥3,235.82000 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 22 AWG | - | Copper, Bare | Polyurethane (PU) | 0.185" (4.70mm) | - | 328.1' (100.0m) | Black | - | - | 300 V | -40°C ~ 80°C | - | 0.0315" (0.800mm) | - | - | ||
8 In Stock 29 Factory | 1 : ¥5,661.61000 Bulk | - | Bulk | Active | Multi-Conductor | 17 | 26 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.268" (6.81mm) | - | 328.1' (100.0m) | Black | - | - | 250 V | -25°C ~ 80°C | - | - | - | - | ||
9 In Stock | 1 : ¥2,298.86000 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 22 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.197" (5.00mm) | - | 328.1' (100.0m) | Yellow | UL Style 2517 | Flame Retardant, UV Resistant | 300 V | -30°C ~ 105°C | - | - | - | - | ||
5 In Stock | 1 : ¥2,298.86000 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 22 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.197" (5.00mm) | - | 328.1' (100.0m) | Black | UL Style 2517 | Flame Retardant, UV Resistant | 300 V | -30°C ~ 105°C | - | - | - | - | ||
3 In Stock | 1 : ¥2,648.61000 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 22 AWG | - | Copper, Bare | Polyurethane (PU) | 0.185" (4.70mm) | - | 328.1' (100.0m) | - | UL Style 20549/10493 | Flame Retardant, Oil Resistant | 300 V | -40°C ~ 80°C | - | 0.0315" (0.800mm) | - | - | ||
30 In Stock | 1 : ¥55.54000 Bulk | - | Bulk | Active | Multi-Conductor | 6 | - | - | - | Poly-Vinyl Chloride (PVC) | 0.283" (7.19mm) | - | - | Green | - | - | - | -30°C ~ 80°C | - | - | - | - | ||
2 In Stock | 1 : ¥5,492.04000 Bulk | - | Bulk | Active | Multi-Conductor | 8 | 24 AWG | - | Copper, Bare | Polyurethane (PU) | 0.232" (5.89mm) | Braid | 328.1' (100.0m) | Black | - | - | 300 V | -25°C ~ 80°C | - | 0.0197" (0.500mm) | - | - | ||
2 In Stock | 1 : ¥6,018.52000 Bulk | - | Bulk | Active | Multi-Pair, Cat5 | 4 (2 Pair Twisted) | 26 AWG | - | Copper, Bare | Polyurethane (PU) | 0.264" (6.71mm) | Foil, Braid | 328.1' (100.0m) | Blue | - | - | 300 V | -40°C ~ 80°C | - | - | - | - | ||
2 In Stock | 1 : ¥6,457.54000 Bulk | - | Bulk | Active | Multi-Conductor | 19 | 20 AWG | - | Copper, Bare | Polyurethane (PU) | 0.413" (10.49mm) | - | 164.0' (50.0m) | Black | - | - | 300 V | -40°C ~ 90°C | - | - | - | - | ||
7 In Stock 3 Factory | 1 : ¥1,949.11000 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 24 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.173" (4.39mm) | - | 328.1' (100.0m) | Black | UL Style 2517 | Flame Retardant, UV Resistant | 300 V | -30°C ~ 105°C | - | - | - | - | ||
2 In Stock | 1 : ¥1,949.11000 Bulk | - | Bulk | Active | Multi-Conductor | 3 | 22 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | - | 328.1' (100.0m) | Yellow | UL Style 2517 | Flame Retardant, UV Resistant | 300 V | -30°C ~ 105°C | - | - | - | - | ||
3 In Stock | 1 : ¥2,736.13000 Bulk | - | Bulk | Active | Multi-Conductor | 5 | 22 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.213" (5.41mm) | - | 328.1' (100.0m) | Black | UL Style 2517 | Flame Retardant, UV Resistant | 300 V | -30°C ~ 105°C | - | - | - | - | ||
2 In Stock | 1 : ¥3,080.12000 Bulk | - | Bulk | Active | Multi-Conductor | 8 | 24 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.232" (5.89mm) | - | 328.1' (100.0m) | Black | UL Style 2464 | - | 300 V | -40°C ~ 80°C | - | 0.0299" (0.759mm) | - | - | ||
2 In Stock | 1 : ¥3,506.31000 Bulk | - | Bulk | Active | Multi-Conductor | 8 | 24 AWG | - | - | Polyurethane (PU) | - | - | 328.1' (100.0m) | Blue | - | - | - | -20°C ~ 70°C | - | - | - | - | ||
2 In Stock | 1 : ¥4,397.70000 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 22 AWG | - | Copper, Bare | Polyurethane (PU) | 0.232" (5.89mm) | Braid | 328.1' (100.0m) | - | UL Style 20549/10493 | Flame Retardant, Oil Resistant | 300 V | -40°C ~ 80°C | - | 0.0394" (1.001mm) | - | - | ||
2 In Stock | 1 : ¥4,563.01000 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 22 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.255" (6.48mm) | Braid | 328.1' (100.0m) | Green | - | - | 600 V | -40°C ~ 70°C | - | - | - | - | ||
2 In Stock | 1 : ¥4,630.98000 Bulk | - | Bulk | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 22 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.256" (6.50mm) | Foil, Braid | 328.1' (100.0m) | Green | - | - | 600 V | -40°C ~ 70°C | - | - | - | - | ||
3 In Stock | 1 : ¥4,664.33000 Bulk | - | Bulk | Active | Multi-Conductor | 8 | 24 AWG | - | Copper, Bare | Polyurethane (PU) | 0.232" (5.89mm) | - | 328.1' (100.0m) | Black | UL Style 20549 | - | 300 V | -40°C ~ 80°C | - | - | - | - | ||
5 In Stock | 1 : ¥5,452.20000 Bulk | - | Bulk | Active | Multi-Conductor | 3 | 24 AWG | - | Copper, Bare | Polyurethane (PU) | 0.197" (5.00mm) | Braid | 328.1' (100.0m) | Black | UL Style 20549 | - | 300 V | -40°C ~ 80°C | - | 0.0299" (0.759mm) | - | - | ||
2 In Stock | 1 : ¥5,507.38000 Bulk | - | Bulk | Active | Multi-Conductor | 8 | 23 AWG | - | Copper, Bare | Polyurethane (PU) | 0.314" (7.98mm) | Braid | 328.1' (100.0m) | Blue | - | - | 30 V | -20°C ~ 80°C | - | - | - | - | ||
4 In Stock | 1 : ¥5,634.27000 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 24 AWG | - | Copper, Bare | Polyurethane (PU) | 0.197" (5.00mm) | Braid | 328.1' (100.0m) | Black | - | - | 300 V | -25°C ~ 90°C | - | 0.0276" (0.700mm) | - | - | ||
2 In Stock | 1 : ¥5,819.89000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 16 AWG | - | Copper, Tinned | Ethylene Propylene Terpolymer Rubber (EPDM) | - | - | 328.1' (100.0m) | Yellow | - | - | 32 V | -40°C ~ 85°C | - | - | - | - |