8 Conductor Multi-Conductor Cable Blue 24 AWG 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1416305

DigiKey Part Number
1416305-ND
Manufacturer
Manufacturer Product Number
1416305
Description
CABLE 8COND 24AWG BLUE 100M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Blue 24 AWG 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
Mfr
Jacket (Insulation) Material
Packaging
Bulk
Length
328.1' (100.0m)
Part Status
Active
Jacket Color
Blue
Cable Type
Operating Temperature
-20°C ~ 70°C
Number of Conductors
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,244.99000¥3,244.99
Manufacturers Standard Package