Low Smoke Zero Halogen (LSZH) Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
900 In Stock | 100 : ¥26.21940 Spool | - | Spool | Active | Multi-Pair | 12 (6 Pair Twisted) | 22 AWG | 7/28 | Copper, Tinned | Low Smoke Zero Halogen (LSZH) | 0.386" (9.80mm) | Foil | 100.0' (30.5m) | Slate | UL Style 2493 | Drain Wire | 300 V | -20°C ~ 75°C | - | 0.0250" (0.635mm) | - | - | ||
2,500 In Stock | 500 : ¥6.56688 Spool | - | Spool | Active | Multi-Conductor | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Low Smoke Zero Halogen (LSZH) | 0.161" (4.09mm) | Foil | 500.0' (152.4m) | Slate | - | Drain Wire | 300 V | -20°C ~ 75°C | Communication, Control | 0.0300" (0.762mm) | - | - | ||
916 In Stock | 1 : ¥16.08000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 26 AWG | - | Copper, Bare | Low Smoke Zero Halogen (LSZH) | 0.213" (5.41mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | - | Flame Retardant, Oil Resistant, UV Resistant | 125 V | -5°C ~ 60°C | Industrial, Network | - | - | - | |||
984 In Stock | 1 : ¥20.40000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 26 AWG | - | Copper, Bare | Low Smoke Zero Halogen (LSZH) | 0.240" (6.10mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | - | Flame Retardant | 125 V | - | Industrial, Network | - | - | - | |||
2,000 In Stock | 1,000 : ¥21.98908 Spool | - | Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Low Smoke Zero Halogen (LSZH) | 0.240" (6.10mm) | Foil | 1000.0' (304.8m) | Slate | - | Drain Wire | 300 V | -20°C ~ 75°C | Communication, Control | 0.0250" (0.635mm) | - | - | ||
200 In Stock | 1 : ¥1,421.09000 Spool | - | Spool | Active | Multi-Conductor | 6 | 20 AWG | 7/28 | Copper, Tinned | Low Smoke Zero Halogen (LSZH) | 0.276" (7.01mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 75°C | Communication, Control | 0.0250" (0.635mm) | - | - | ||
3,000 In Stock | 1,000 : ¥4.85147 Spool | - | Spool | Active | Multi-Conductor | 3 | 20 AWG | 7/28 | Copper, Tinned | Low Smoke Zero Halogen (LSZH) | 0.189" (4.80mm) | - | 1000.0' (304.8m) | Slate | - | - | 300 V | -20°C ~ 75°C | Communication, Control | 0.0250" (0.635mm) | - | - | ||
500 In Stock | 500 : ¥9.86800 Spool | - | Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Low Smoke Zero Halogen (LSZH) | 0.240" (6.10mm) | Foil | 500.0' (152.4m) | Slate | - | - | 300 V | -20°C ~ 75°C | - | 0.0250" (0.635mm) | - | - | ||
3,088 In Stock | 1 : ¥19.04000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper, Bare | Low Smoke Zero Halogen (LSZH) | 0.248" (6.30mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | - | Flame Retardant | 125 V | -30°C ~ 80°C | Industrial, Network | - | - | - | |||
21 In Stock | 1 : ¥848.90000 Spool | - | Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Tinned | Low Smoke Zero Halogen (LSZH) | 0.209" (5.31mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 75°C | Communication, Control | 0.0250" (0.635mm) | - | - | ||
11 In Stock | 1 : ¥3,052.36000 Spool | - | Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Low Smoke Zero Halogen (LSZH) | 0.242" (6.15mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 75°C | Communication, Control | 0.0250" (0.635mm) | - | - | ||
7 In Stock | 1 : ¥3,278.87000 Spool | - | Spool | Active | Multi-Pair | 20 (10 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Low Smoke Zero Halogen (LSZH) | 0.378" (9.60mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 75°C | - | 0.0250" (0.635mm) | - | - | ||
100 In Stock | 100 : ¥5.38340 Spool | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Tinned | Low Smoke Zero Halogen (LSZH) | 0.181" (4.60mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 75°C | Communication, Control | 0.0250" (0.635mm) | - | - | ||
1,000 In Stock | 1,000 : ¥5.62639 Spool | - | Spool | Active | Multi-Pair | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Low Smoke Zero Halogen (LSZH) | 0.160" (4.06mm) | Foil | 1000.0' (304.8m) | Black | - | Drain Wire | 300 V | -30°C ~ 105°C | Audio, Control, Signal, Marine | 0.0320" (0.813mm) | - | - | ||
10 In Stock | 1 : ¥497.79000 Spool | - | Spool | Active | Multi-Conductor | 2 | 22 AWG | 7/30 | Copper, Tinned | Low Smoke Zero Halogen (LSZH) | 0.161" (4.09mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 75°C | Communication, Control | 0.0250" (0.635mm) | - | - | ||
23 In Stock | 1 : ¥642.54000 Spool | - | Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Tinned | Low Smoke Zero Halogen (LSZH) | 0.169" (4.29mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 75°C | Communication, Control | 0.0250" (0.635mm) | - | - | ||
2 In Stock | 1 : ¥712.87000 Spool | - | Spool | Active | Multi-Conductor | 3 | 20 AWG | 7/28 | Copper, Tinned | Low Smoke Zero Halogen (LSZH) | 0.189" (4.80mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 75°C | Communication, Control | 0.0250" (0.635mm) | - | - | ||
8 In Stock | 1 : ¥743.85000 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Low Smoke Zero Halogen (LSZH) | 0.161" (4.09mm) | Foil | 100.0' (30.5m) | Slate | UL Style 2464 | Drain Wire | 300 V | -20°C ~ 75°C | - | 0.0300" (0.762mm) | - | - | ||
7 In Stock | 1 : ¥896.55000 Spool | - | Spool | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Tinned | Low Smoke Zero Halogen (LSZH) | 0.209" (5.31mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 75°C | Communication, Control | 0.0250" (0.635mm) | - | - | ||
9 In Stock | 1 : ¥910.52000 Spool | - | Spool | Active | Multi-Conductor | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Low Smoke Zero Halogen (LSZH) | 0.161" (4.09mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 75°C | Communication, Control | 0.0300" (0.762mm) | - | - | ||
5 In Stock | 1 : ¥1,124.50000 Spool | - | Spool | Active | Multi-Conductor | 8 | 22 AWG | 7/30 | Copper, Tinned | Low Smoke Zero Halogen (LSZH) | 0.220" (5.59mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 75°C | Communication, Control | 0.0250" (0.635mm) | - | - | ||
7 In Stock | 1 : ¥1,135.33000 Spool | - | Spool | Active | Multi-Conductor | 7 | 22 AWG | 7/30 | Copper, Tinned | Low Smoke Zero Halogen (LSZH) | 0.209" (5.31mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 75°C | Communication, Control | 0.0250" (0.635mm) | - | - | ||
8 In Stock | 1 : ¥1,219.22000 Spool | - | Spool | Active | Multi-Conductor | 5 | 20 AWG | 7/28 | Copper, Tinned | Low Smoke Zero Halogen (LSZH) | 0.232" (5.89mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 75°C | Communication, Control | 0.0250" (0.635mm) | - | - | ||
5 In Stock | 1 : ¥1,403.66000 Spool | - | Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Low Smoke Zero Halogen (LSZH) | 0.240" (6.10mm) | Foil | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 75°C | - | 0.0250" (0.635mm) | - | - | ||
12 In Stock | 1 : ¥2,196.61000 Spool | - | Spool | Active | Multi-Pair | 12 (6 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Low Smoke Zero Halogen (LSZH) | 0.299" (7.60mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 75°C | - | 0.0250" (0.635mm) | - | - |