Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,500 In Stock | 500 : ¥1.99324 Box | - | Box | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.145" (3.68mm) | Foil | 500.0' (152.4m) | Gray | UL Style CMR | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0170" (0.432mm) | ||
975 In Stock | 1 : ¥18.45000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 5 | 22 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.236" (5.99mm) | - | Enter Number of Feet in Order Quantity | Gray | UL Style 20200 | Flame Retardant, Rip Cord | 300 V | - | Industrial, Control | - | |||
11 In Stock | 1 : ¥975.96000 Spool | - | Spool | Active | Multi-Conductor | 2 | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.126" (3.20mm) | Foil | 500.0' (152.4m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | - | 0.0170" (0.432mm) | ||
6 In Stock 35,500 Factory | 1 : ¥1,093.19000 Spool | - | Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.144" (3.66mm) | Foil | 500.0' (152.4m) | Gray | - | Drain Wire, Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | ||
13 In Stock | 1 : ¥1,239.70000 Spool | - | Spool | Active | Multi-Conductor | 8 | 22 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.230" (5.84mm) | - | 100.0' (30.5m) | Slate | UL Style 2464 | - | 300 V | -20°C ~ 105°C | - | 0.0320" (0.813mm) |