Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000 In Stock 21,000 Factory | 1,000 : ¥6.85011 Spool | - | Spool | Active | Multi-Conductor | 10 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.244" (6.20mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
89 In Stock | 1 : ¥3,536.02000 Spool | Spool | Active | Multi-Conductor | 10 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.244" (6.20mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | |||
1,754 In Stock | 1 : ¥22.09000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 10 | 24 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.253" (6.43mm) | - | Enter Number of Feet in Order Quantity | Gray | - | Drain Wire, Oil Resistant, UV Resistant | 300 V | - | Industrial, Signal, Control | - | |||
500 In Stock | 500 : ¥32.94628 Box | Box | Active | Multi-Conductor | 3 | 16 AWG | 19/29 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.327" (8.31mm) | Foil | 500.0' (152.4m) | Chrome | UL Style 20253 | Drain Wire | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0310" (0.787mm) | |||
1,200 In Stock | 100 : ¥72.90400 Spool | - | Spool | Active | Multi-Conductor | 15 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.345" (8.76mm) | Foil, Braid | 100.0' (30.5m) | Chrome | UL Style 2919 | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0350" (0.889mm) |