Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock | 1 : ¥893.36000 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.168" (4.27mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
8,203 In Stock | 100 : ¥50.82360 Spool | Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.320" (8.13mm) | Foil, Braid | 100.0' (30.5m) | Chrome | UL Style 2464 | - | - | -30°C ~ 80°C | Computer | 0.0350" (0.889mm) | |||
20 In Stock | 1 : ¥2,288.79000 Spool | - | Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.189" (4.80mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) |