Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
685 In Stock 14,000 Factory | 1 : ¥64.67000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Tinned | Polyurethane (PU) | 0.242" (6.15mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | |||
65 In Stock Value Added Item | 1 : ¥33.94000 Spool | - | Spool | Active | Multi-Conductor | 5 | 28 AWG | 7/0.0047" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.201" (5.11mm) | Foil, Braid | 3.28' (1.00m) | Black | UL Style 2464 | Drain Wire | 300 V | -25°C ~ 80°C | - | 0.0315" (0.800mm) |