Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 In Stock | 1 : ¥3,911.72000 Spool | Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 28 AWG | 19/40 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.184" (4.67mm) | Foil, Braid | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | |||
12 In Stock Value Added Item | 1 : ¥602.96000 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 16 AWG | 19/29 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.214" (5.44mm) | Foil | 50.00' (15.24m) | Gray | UL Style CMR | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0170" (0.432mm) | ||
1 In Stock Value Added Item | 1 : ¥315.87000 Spool | Spool | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 23 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.284" (7.21mm) | Foil | 50.00' (15.24m) | Blue | - | Drain Wire | - | -20°C ~ 75°C | - | - |