Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock 35 Factory | 1 : ¥2,249.93000 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.194" (4.93mm) | Foil, Braid | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2661 | Biological Compatibility, Drain Wire | 300 V | - | - | 0.0400" (1.016mm) | |||
9 In Stock 40 Factory | 1 : ¥5,370.51000 Spool | Spool | Active | Multi-Pair | 16 (8 Pair Twisted) | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.355" (9.02mm) | Foil, Braid | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2661 | Biological Compatibility, Drain Wire | 300 V | - | - | 0.0400" (1.016mm) |