Multi Purpose

Results: 7
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Pin or Socket
PinSocket
Wire Gauge
22-24 AWG26-28 AWG
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
D02-22-26S
D02-22-26S-10000
CONN SOCKET 26-28AWG GOLD CRIMP
JAE Electronics
18,675
In Stock
1 : ¥2.63000
Cut Tape (CT)
10,000 : ¥0.98216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
26-28 AWG
Copper Alloy
Gold
3.94µin (0.10µm)
D02-22-26P
D02-22-26P-10000
CONN PIN 26-28AWG GOLD CRIMP
JAE Electronics
35,957
In Stock
1 : ¥2.13000
Cut Tape (CT)
10,000 : ¥0.78591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
26-28 AWG
Copper Alloy
Gold
3.94µin (0.10µm)
D02-22-22P-10000
D02-22-22P-10000
CONN PIN 22-24AWG GOLD CRIMP
JAE Electronics
26,960
In Stock
1 : ¥2.13000
Cut Tape (CT)
10,000 : ¥0.76921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
22-24 AWG
Copper Alloy
Gold
3.94µin (0.10µm)
D02-22-26S
D02-22-22S-10000
CONN SOCKET 22-24AWG GOLD CRIMP
JAE Electronics
35,890
In Stock
1 : ¥3.69000
Cut Tape (CT)
10,000 : ¥0.92516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
22-24 AWG
Copper Alloy
Gold
3.94µin (0.10µm)
D02-22-26P
D02-22-26P-PKG100
CONN PIN 26-28AWG GOLD CRIMP
JAE Electronics
9,234
In Stock
1 : ¥4.68000
Bulk
Bulk
Active
Stamped
Pin
Crimp
26-28 AWG
Copper Alloy
Gold
3.94µin (0.10µm)
D02-22-22S-PKG100
D02-22-22S-PKG100
CONN SOCKET 22-24AWG GOLD CRIMP
JAE Electronics
1,105
In Stock
1 : ¥6.81000
Bulk
Bulk
Active
Stamped
Socket
Crimp
22-24 AWG
Copper Alloy
Gold
3.94µin (0.10µm)
D02-22-26S
D02-22-26S-PKG100
CONN SOCKET 26-28AWG GOLD CRIMP
JAE Electronics
1,034
In Stock
1 : ¥6.81000
Bulk
Bulk
Active
Stamped
Socket
Crimp
26-28 AWG
Copper Alloy
Gold
3.94µin (0.10µm)
Showing
of 7

Multi Purpose


Products in the multipurpose contact family are interconnect system components which are typically applied to a conductor by means of a crimp connection, which can be used with multiple styles of corresponding housings. This allows the use of the same contact part number and application equipment to assemble similar connectors which are resistant to incorrect mating.