D02-22-26P-10000 | ||
---|---|---|
DigiKey Part Number | 670-2911-2-ND - Tape & Reel (TR) 670-2911-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | D02-22-26P-10000 | |
Description | CONN PIN 26-28AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold Crimp 26-28 AWG Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Part Status Change | Mult Dev RETRACTION 28/Apr/2015 |
Product Drawings | D02-22-22P-10000 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.11000 | ¥2.11 |
10 | ¥1.81300 | ¥18.13 |
25 | ¥1.60960 | ¥40.24 |
50 | ¥1.50240 | ¥75.12 |
100 | ¥1.39580 | ¥139.58 |
250 | ¥1.23468 | ¥308.67 |
500 | ¥1.18104 | ¥590.52 |
1,000 | ¥0.96626 | ¥966.26 |
2,500 | ¥0.88575 | ¥2,214.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.77838 | ¥7,783.80 |
20,000 | ¥0.75154 | ¥15,030.80 |
30,000 | ¥0.72470 | ¥21,741.00 |
50,000 | ¥0.69786 | ¥34,893.00 |
Attribute | Description |
---|---|
Other Names | 670-2911-2 670-2911-1 D02-22-26P-10000-ND |
Standard Package | 10,000 |