Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1 : ¥16.56000 Cut Tape (CT) 1,000 : ¥10.89252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
35 In Stock | 1 : ¥93.08000 Bulk | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 4.8 ~ 6VDC | - | 16.7 / 117.68 | - | - | Rectangular - 0.909" x 0.469" (23.10mm x 11.90mm) | - | - | - | Wire Leads with Connector | - | - | 20.82 / 147 | 0°C ~ 60°C | ||
23 In Stock | 1 : ¥181.18000 Bulk | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Continuous Rotation | 4.5 ~ 9VDC | 140 RPM | - | - | Incremental | Rectangular - 0.882" x 0.738" (22.40mm x 18.75mm) | - | - | - | Connector | - | 48 | - | - | |||
3 In Stock | 1 : ¥4,815.86000 Box | Box | Active | AC Motor | Servomotor | - | 200VAC | 3000 RPM | 45 / 320 | 100W | Absolute | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | - | 0.984" (25.00mm) | 2.756" (70.00mm) | Cable with Connector | Key | - | 157.2 / 1110 | 0°C ~ 55°C | |||
3 In Stock | 1 : ¥4,846.54000 Box | Box | Active | AC Motor | Servomotor | - | 200VAC | 3000 RPM | 90.63 / 640 | 200W | Absolute | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | - | 1.181" (30.00mm) | 2.756" (70.00mm) | Cable with Connector | Key | - | 270.5 / 1910 | 0°C ~ 55°C | |||
3 In Stock | 1 : ¥5,151.28000 Box | Box | Active | AC Motor | Servomotor | - | 200VAC | 3000 RPM | 179.8 / 1270 | 400W | Absolute | Square - 3.150" x 3.150" (80.00mm x 80.00mm) | - | 1.181" (30.00mm) | 3.543" (90.00mm) | Cable with Connector | Key | - | 631.6 / 4460 | 0°C ~ 55°C | |||
3 In Stock | 1 : ¥5,767.28000 Box | Box | Active | AC Motor | Servomotor | - | 100VAC | 3000 RPM | 45 / 320 | 100W | Absolute | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | - | 0.984" (25.00mm) | 2.756" (70.00mm) | Cable with Connector | Brake, Key | - | 157.2 / 1110 | 0°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥46.75000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | - | 3 ~ 6VDC | 120 RPM | 0.297 / 2.1 | - | - | Rectangular - 0.883" x 0.732" (22.44mm x 18.60mm) | - | - | - | Wire Leads | - | 90 | - | 10°C ~ 50°C | ||
0 In Stock Check Lead Time | 1 : ¥121.55000 Tray | Tray | Active | AC Motor | Gearmotor | Synchronous | 220 ~ 240VAC | 3 RPM | 97.21 / 686.47 | 4W | - | Round - 1.969" Dia (50.00mm) | 0.276" (7.00mm) | 0.748" (19.00mm) | 2.252" (57.20mm) | Wire Leads | - | - | - | -20°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥124.27000 Tray | Tray | Active | AC Motor | Gearmotor | Synchronous | 220 ~ 240VAC | 36 RPM | 8.33 / 58.8 | 4W | - | Round - 1.969" Dia (50.00mm) | 0.276" (7.00mm) | 0.748" (19.00mm) | 2.252" (57.20mm) | Wire Leads | - | - | - | -20°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥136.51000 Tray | Tray | Active | AC Motor | Gearmotor | Synchronous | 220 ~ 240VAC | 36 RPM | 8.33 / 58.8 | 4W | - | Round - 1.969" Dia (50.00mm) | 0.276" (7.00mm) | 0.748" (19.00mm) | 2.252" (57.20mm) | Wire Leads | - | - | - | -20°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥1,370.23000 Box | - | Box | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 3000 RPM | 16.99 / 120 | 38W | - | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Connector | - | - | 50.98 / 360 | 0°C ~ 70°C | ||
0 In Stock Check Lead Time | 1 : ¥1,412.98000 Box | - | Box | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 3000 RPM | 16.99 / 120 | 38W | - | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Connector | - | - | 50.98 / 360 | 0°C ~ 70°C | ||
0 In Stock Check Lead Time | 1 : ¥1,455.83000 Box | - | Box | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 4000 RPM | 17.7 / 125 | 52W | - | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Connector | - | - | 53.1 / 375 | 0°C ~ 70°C | ||
0 In Stock Check Lead Time | 1 : ¥1,498.67000 Box | - | Box | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 4000 RPM | 17.7 / 125 | 52W | - | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Connector | - | - | 53.1 / 375 | 0°C ~ 70°C | ||
0 In Stock Check Lead Time | 1 : ¥1,669.94000 Box | - | Box | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 4000 RPM | 26.2 / 185 | 77W | - | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Connector | - | - | 78.6 / 555 | 0°C ~ 70°C | ||
0 In Stock Check Lead Time | 1 : ¥1,712.79000 Box | - | Box | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 4000 RPM | 26.2 / 185 | 77W | - | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Connector | - | - | 78.6 / 555 | 0°C ~ 70°C | ||
0 In Stock Check Lead Time | 1 : ¥1,712.79000 Box | - | Box | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 4000 RPM | 35.4 / 250 | 105W | - | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Connector | - | - | 106.2 / 750 | 0°C ~ 70°C | ||
0 In Stock Check Lead Time | 1 : ¥1,712.79000 Box | - | Box | Active | DC Motor | Standard | Brushless (BLDC) | 36VDC | 3000 RPM | 42.49 / 300 | 94W | - | Square - 2.244" x 2.244" (57.00mm x 57.00mm) | 0.315" (8.00mm) | - | 1.856" (47.14mm) | Connector | - | - | 113 / 800 | 0°C ~ 70°C | ||
0 In Stock Check Lead Time | 1 : ¥1,755.54000 Box | - | Box | Active | DC Motor | Standard | Brushless (BLDC) | 36VDC | 3000 RPM | 42.49 / 300 | 94W | - | Square - 2.244" x 2.244" (57.00mm x 57.00mm) | 0.315" (8.00mm) | - | 1.856" (47.14mm) | Connector | - | - | 113 / 800 | 0°C ~ 70°C | ||
0 In Stock Check Lead Time | 1 : ¥1,755.54000 Box | - | Box | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 4000 RPM | 35.4 / 250 | 105W | - | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Connector | - | - | 106.2 / 750 | 0°C ~ 70°C | ||
0 In Stock Check Lead Time | 1 : ¥1,798.38000 Box | - | Box | Active | DC Motor | Standard | Brushless (BLDC) | 36VDC | 3000 RPM | 63.73 / 450 | 141W | - | Square - 2.244" x 2.244" (57.00mm x 57.00mm) | 0.315" (8.00mm) | - | 1.856" (47.14mm) | Connector | - | - | 191.2 / 1350 | 0°C ~ 70°C | ||
0 In Stock Check Lead Time | 1 : ¥1,841.22000 Box | - | Box | Active | DC Motor | Standard | Brushless (BLDC) | 36VDC | 3000 RPM | 63.73 / 450 | 141W | - | Square - 2.244" x 2.244" (57.00mm x 57.00mm) | 0.315" (8.00mm) | - | 1.856" (47.14mm) | Connector | - | - | 191.2 / 1350 | 0°C ~ 70°C | ||
0 In Stock Check Lead Time | 1 : ¥1,866.89000 Box | - | Box | Active | DC Motor | Servomotor | Synchronous | 24VDC | 3000 RPM | 22.7 / 160 | 50W | - | Square - 1.575" x 1.575" (40.00mm x 40.00mm) | 0.315" (8.00mm) | 1.000" (25.40mm) | 1.811" (46.00mm) | Connector | - | - | 67.9 / 480 | 0°C ~ 70°C | ||
0 In Stock Check Lead Time | 1 : ¥1,883.98000 Box | - | Box | Active | DC Motor | Standard | Brushless (BLDC) | 36VDC | 3000 RPM | 84.99 / 600 | 188W | - | Square - 2.244" x 2.244" (57.00mm x 57.00mm) | 0.315" (8.00mm) | - | 1.856" (47.14mm) | Connector | - | - | 254.9 / 1800 | 0°C ~ 70°C |