FMJ7201FB1 | ||
---|---|---|
DigiKey Part Number | 4654-FMJ7201FB1-ND | |
Manufacturer | ||
Manufacturer Product Number | FMJ7201FB1 | |
Description | SYNCH GEAR MOTOR SP3 2.5RPMCW | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Synchronous AC Motor Gearmotor 3 RPM 4W 220 ~ 240VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | AC Motor | |
Function | Gearmotor | |
Motor Type | Synchronous | |
Voltage - Rated | 220 ~ 240VAC | |
RPM | 3 RPM | |
Torque - Rated (oz-in / mNm) | 97.21 / 686.47 | |
Power - Rated | 4W | |
Encoder Type | - | |
Size / Dimension | Round - 1.969" Dia (50.00mm) | |
Diameter - Shaft | 0.276" (7.00mm) | |
Length - Shaft and Bearing | 0.748" (19.00mm) | |
Mounting Hole Spacing | 2.252" (57.20mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 80°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.55000 | ¥121.55 |
5 | ¥115.12600 | ¥575.63 |
10 | ¥111.93000 | ¥1,119.30 |
30 | ¥108.73133 | ¥3,261.94 |
50 | ¥99.13760 | ¥4,956.88 |
100 | ¥89.54340 | ¥8,954.34 |
250 | ¥86.34548 | ¥21,586.37 |
500 | ¥85.06618 | ¥42,533.09 |
1,000 | ¥79.94942 | ¥79,949.42 |