Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : ¥4,854.78000 Bulk | Bulk | Obsolete | AC Motor | Servomotor | - | 200VAC | 3000 RPM | 90.65 / 640 | 200W | Incremental | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 0.433" (11.00mm) | 1.181" (30.00mm) | 2.756" (70.00mm) | Wire Leads | Key | - | 270.5 / 1910 | 0°C ~ 40°C | |||
20 In Stock | 1 : ¥4,854.78000 Bulk | Bulk | Obsolete | AC Motor | Servomotor | - | 100VAC | 3000 RPM | 90.65 / 640 | 200W | Incremental | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 0.433" (11.00mm) | 1.181" (30.00mm) | 2.756" (70.00mm) | Wire Leads | Key | - | 270.5 / 1910 | 0°C ~ 40°C | |||
7 In Stock | 1 : ¥4,994.70000 Box | Box | Obsolete | AC Motor | Servomotor | - | 200VAC | 3000 RPM | 184.1 / 1300 | 400W | Incremental | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 0.551" (14.00mm) | 1.181" (30.00mm) | 2.756" (70.00mm) | Wire Leads | Key | - | 538.1 / 3800 | 0°C ~ 40°C | |||
8 In Stock | 1 : ¥5,703.20000 Box | Box | Obsolete | AC Motor | Servomotor | - | 200VAC | 3000 RPM | 339.9 / 2400 | 750W | Incremental | Square - 3.150" x 3.150" (80.00mm x 80.00mm) | 0.748" (19.00mm) | 1.378" (35.00mm) | 3.543" (90.00mm) | Connector | Key, Oil Seal | - | 1005 / 7100 | 0°C ~ 40°C | |||
20 In Stock | 1 : ¥6,432.12000 Bulk | Bulk | Obsolete | AC Motor | Servomotor | - | 100VAC | 3000 RPM | 90.65 / 640 | 200W | Incremental | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 0.433" (11.00mm) | 1.181" (30.00mm) | 2.756" (70.00mm) | Wire Leads | Brake, Key | - | 270.5 / 1910 | 0°C ~ 40°C | |||
3 In Stock | 1 : ¥11,295.49000 Box | Box | Obsolete | AC Motor | Servomotor | - | 200VAC | 2000 RPM | 675.5 / 4770 | 1kW | Incremental | Square - 5.118" x 5.118" (130.00mm x 130.00mm) | 0.866" (22.00mm) | 2.165" (55.00mm) | 5.709" (145.00mm) | Connector | Brake, Key, Oil Seal | - | 2025 / 14300 | 0°C ~ 40°C | |||
0 In Stock Check Lead Time | 1 : ¥3,002.00000 Bulk | Bulk | Active | AC Motor | Servomotor | - | 200VAC | 3000 RPM | 90.65 / 640 | 200W | Absolute | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 0.433" (11.00mm) | 1.181" (30.00mm) | 2.756" (70.00mm) | Connector | Key, Oil Seal | - | 270.5 / 1910 | 0°C ~ 40°C | |||
0 In Stock Check Lead Time | 1 : ¥3,080.10000 Bulk | Bulk | Active | AC Motor | Servomotor | - | 100VAC | 3000 RPM | 45.32 / 320 | 100W | Incremental | Square - 1.496" x 1.496" (38.00mm x 38.00mm) | 0.315" (8.00mm) | 0.984" (25.00mm) | 1.772" (45.00mm) | Connector | Brake, Key | - | 134.5 / 950 | 0°C ~ 40°C | |||
0 In Stock Check Lead Time | 1 : ¥3,039.49000 Bulk | Bulk | Active | DC Motor | Servomotor | Positional Rotation | 24VDC | 3000 RPM | 90.65 / 640 | 200W | Absolute | - | - | - | - | Wire Leads | Key | - | 360 / 2540 | - | |||
0 In Stock Check Lead Time | 1 : ¥3,039.49000 Bulk | Bulk | Active | DC Motor | Servomotor | Positional Rotation | 48VDC | 3000 RPM | 90.65 / 640 | 200W | Absolute | - | - | - | - | Wire Leads | Key | - | 360 / 2540 | - | |||
0 In Stock Check Lead Time | 1 : ¥3,358.25000 Bulk | Bulk | Active | DC Motor | Servomotor | Positional Rotation | 48VDC | 3000 RPM | 179.9 / 1270 | 400W | Absolute | - | - | - | - | Wire Leads | Key | - | 360 / 2540 | - | |||
0 In Stock Check Lead Time | 1 : ¥3,623.28000 Bulk | Bulk | Active | AC Motor | Servomotor | - | 200VAC | 3000 RPM | 90.65 / 640 | 200W | Absolute | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 0.433" (11.00mm) | 1.181" (30.00mm) | 2.756" (70.00mm) | Connector | - | - | 270.5 / 1910 | 0°C ~ 40°C | |||
0 In Stock Check Lead Time | 1 : ¥4,117.61000 Bulk | Bulk | Active | AC Motor | Servomotor | - | 100VAC | 3000 RPM | 184.1 / 1300 | 400W | Incremental | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 0.551" (14.00mm) | 1.181" (30.00mm) | 2.756" (70.00mm) | Connector | Brake, Key | - | 538.1 / 3800 | 0°C ~ 40°C | |||
0 In Stock Check Lead Time | 1 : ¥3,961.59000 Bulk | Bulk | Active | DC Motor | Servomotor | Positional Rotation | 48VDC | 3000 RPM | 90.65 / 640 | 200W | Absolute | - | - | - | - | Wire Leads | Brake, Key | - | 360 / 2540 | - | |||
0 In Stock Check Lead Time | 1 : ¥3,961.59000 Bulk | Bulk | Active | DC Motor | Servomotor | Positional Rotation | 24VDC | 3000 RPM | 90.65 / 640 | 200W | Absolute | - | - | - | - | Wire Leads | Brake, Key | - | 360 / 2540 | - | |||
0 In Stock Check Lead Time | 1 : ¥4,513.13000 Bulk | Bulk | Active | AC Motor | Servomotor | - | 100VAC | 3000 RPM | 184.1 / 1300 | 400W | Absolute | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 0.551" (14.00mm) | 1.181" (30.00mm) | 2.756" (70.00mm) | Connector | Brake, Key | - | 538.1 / 3800 | 0°C ~ 40°C | |||
0 In Stock Check Lead Time | 1 : ¥4,348.69000 Bulk | Bulk | Active | DC Motor | Servomotor | Positional Rotation | 48VDC | 3000 RPM | 179.9 / 1270 | 400W | Absolute | - | - | - | - | Wire Leads | Brake, Key | - | 360 / 2540 | - | |||
0 In Stock Check Lead Time | 1 : ¥4,766.05000 Bulk | Bulk | Active | AC Motor | Servomotor | - | 200VAC | 3000 RPM | 902.1 / 6370 | 2kW | Absolute | Square - 3.937" x 3.937" (100.00mm x 100.00mm) | 0.748" (19.00mm) | 2.165" (55.00mm) | 4.528" (115.00mm) | Connector | Key, Oil Seal | - | 2705 / 19100 | 0°C ~ 40°C | |||
0 In Stock Check Lead Time | 1 : ¥5,382.07000 Bulk | Bulk | Active | AC Motor | Servomotor | - | 200VAC | 3000 RPM | 184.1 / 1300 | 400W | Absolute | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 0.551" (14.00mm) | 1.181" (30.00mm) | 2.756" (70.00mm) | Connector | Brake, Key, Oil Seal | - | 538.1 / 3800 | 0°C ~ 40°C | |||
0 In Stock Check Lead Time | 1 : ¥5,576.61000 Bulk | Bulk | Active | AC Motor | Servomotor | - | 200VAC | 3000 RPM | 1352 / 9550 | 3kW | Absolute | Square - 4.724" x 4.724" (120.00mm x 120.00mm) | 0.866" (22.00mm) | 2.165" (55.00mm) | 5.709" (145.00mm) | Connector | Key, Oil Seal | - | 4050 / 28600 | 0°C ~ 40°C | |||
0 In Stock Check Lead Time | 1 : ¥6,387.16000 Bulk | Bulk | Active | AC Motor | Servomotor | - | 200VAC | 3000 RPM | 1798 / 12700 | 4kW | Absolute | Square - 5.118" x 5.118" (130.00mm x 130.00mm) | 0.945" (24.00mm) | 2.559" (65.00mm) | 5.709" (145.00mm) | Connector | Key, Oil Seal | - | 5410 / 38200 | 0°C ~ 40°C | |||
0 In Stock Check Lead Time | 1 : ¥6,318.10000 Bulk | Bulk | Active | AC Motor | Servomotor | Positional Rotation | 400VAC | 3000 RPM | 450.3 / 3180 | 1kW | Incremental | Square - 3.937" x 3.937" (100.00mm x 100.00mm) | 0.748" (19.00mm) | 2.165" (55.00mm) | 4.528" (115.00mm) | Connector | Brake, Oil Seal | - | 1352 / 9550 | 0°C ~ 40°C | |||
0 In Stock Check Lead Time | 1 : ¥7,457.09000 Bulk | Bulk | Active | AC Motor | Servomotor | - | 200VAC | 3000 RPM | 2252 / 15900 | 5kW | Absolute | Square - 5.118" x 5.118" (130.00mm x 130.00mm) | 0.945" (24.00mm) | 2.559" (65.00mm) | 5.709" (145.00mm) | Connector | Key, Oil Seal | - | 6755 / 47700 | 0°C ~ 40°C | |||
0 In Stock Check Lead Time | 1 : ¥11,866.50000 Bulk | Bulk | Active | AC Motor | Servomotor | - | 200VAC | 2000 RPM | 3385 / 23900 | 5kW | Incremental | Square - 6.929" x 6.929" (176.00mm x 176.00mm) | 1.378" (35.00mm) | 2.760" (70.00mm) | 7.874" (200.00mm) | Connector | Key, Oil Seal | - | 10139 / 71600 | 0°C ~ 40°C | |||
0 In Stock Check Lead Time | 1 : ¥24,640.82000 Bulk | Bulk | Active | AC Motor | Servomotor | - | 200VAC | 1500 RPM | 6769 / 47800 | 7.5kW | Incremental | Square - 6.929" x 6.929" (176.00mm x 176.00mm) | 1.654" (42.00mm) | 4.449" (113.00mm) | 7.874" (200.00mm) | Connector | Key, Oil Seal | - | 16852 / 119000 | 0°C ~ 40°C |