MSMD042G1S | ||
---|---|---|
DigiKey Part Number | 1110-3035-ND | |
Manufacturer | ||
Manufacturer Product Number | MSMD042G1S | |
Description | SERVOMOTOR 3000 RPM 200V | |
Customer Reference | ||
Detailed Description | AC Motor Servomotor 3000 RPM 400W Incremental 200VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 200VAC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 184.1 / 1300 | |
Power - Rated | 400W | |
Encoder Type | Incremental | |
Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
Diameter - Shaft | 0.551" (14.00mm) | |
Length - Shaft and Bearing | 1.181" (30.00mm) | |
Mounting Hole Spacing | 2.756" (70.00mm) | |
Termination Style | Wire Leads | |
Features | Key | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 538.1 / 3800 | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CE, CSA, cULus, TUV, UL | |
Weight | 2.6 lbs (1.2 kg) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MINAS A5II,A5 Series |
Featured Product | A5 Minas Servo Drives and Motors |
PCN Obsolescence/ EOL | Obsolete 16/SEP/2022 |
HTML Datasheet | MINAS A5II/A5 Series Manual |
Manuals | MINAS A5II/A5 Series Manual |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8501.20.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,946.03000 | ¥4,946.03 |
Attribute | Description |
---|---|
Other Names | 1110-3035 MSMD042G1S-ND |
Standard Package | 1 |