QBL4208-61-04-013-1K | |
---|---|
DigiKey Part Number | 505-QBL4208-61-04-013-1K-ND |
Manufacturer | |
Manufacturer Product Number | QBL4208-61-04-013-1K |
Description | STANDARD MOTOR 4000 RPM 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Standard 4000 RPM Incremental 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 4000 RPM | |
Torque - Rated (oz-in / mNm) | 18.41 / 130 | |
Power - Rated | - | |
Encoder Type | Incremental | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.866" (22.00mm) | |
Mounting Hole Spacing | 1.417" (36.00mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 53.82 / 380 | |
Operating Temperature | -20°C ~ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,667.73000 | ¥1,667.73 |
5 | ¥1,630.13000 | ¥8,150.65 |
10 | ¥1,598.78900 | ¥15,987.89 |
25 | ¥1,567.43920 | ¥39,185.98 |