Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
502 In Stock | 1 : ¥19.07000 Bulk | - | Bulk | Active | DC Motor | Standard | - | 12VDC | 6600 RPM | - | - | - | - | - | - | - | Wire Leads | - | - | - | - | ||
1,014 In Stock | 1 : ¥287.19000 Tray | Tray | Active | DC Motor | Gearmotor | - | 12VDC | 100 RPM | 8.5 / 60 | - | - | Round - 0.629" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 120 | 12.75 / 90 | - | |||
177 In Stock | 1 : ¥16.17000 Bag | - | Bag | Active | DC Motor | - | - | 0.5 ~ 3VDC | 1820 RPM | - | - | - | Round - 0.961" Dia (24.40mm) | 0.079" (2.00mm) | 0.413" (10.50mm) | - | Wire Leads | - | - | - | - | ||
1,069 In Stock | 1 : ¥26.79000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | Brushed | 3 ~ 6VDC | 200 RPM | 84.99 / 600 | - | - | - | - | - | - | Cable with Connector | - | 48 | - | - | ||
132 In Stock | 1 : ¥117.17000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | - | 6 ~ 12VDC | 245 RPM | 19.44 / 137.3 | 2.4W | Incremental | Round - 0.984" Dia (25.00mm) | 0.157" (4.00mm) | 0.472" (12.00mm) | 0.669" (17.00mm) | - | - | - | - | - | ||
70 In Stock | 1 : ¥108.08000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | - | 12VDC | 100 RPM | 97.21 / 686.5 | 5W | - | Round - 1.457" Dia (37.00mm) | 0.236" (6.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Solder Tab | - | 100 | - | - | ||
41 In Stock | 1 : ¥180.74000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | Brushless (BLDC) | 12VDC | 159 RPM | 33.33 / 235.4 | - | Incremental | Round - 0.984" Dia (25.00mm) | 0.157" (4.00mm) | 0.472" (12.00mm) | 0.669" (17.00mm) | Wire Leads with Connector | Integrated Controller | 45 | - | - | ||
7 In Stock | 1 : ¥212.52000 Box | - | Box | Active | DC Motor | Outrunner | Brushless (BLDC) | - | - | - | - | - | Round - 1.063" Dia (27.00mm) | 0.315" (8.00mm) | - | - | Wire Leads | - | - | - | - | ||
7 In Stock | 1 : ¥783.38000 Box | - | Box | Active | DC Motor | Gearmotor | Positional Rotation | 12VDC | 580 RPM | 18 / 127.1 | 1.8W | - | Round - 0.984" Dia (25.00mm) | 0.157" (4.00mm) | - | - | Wire Leads with Connector | - | 9.7 | - | - | ||
24 In Stock | 1 : ¥62.49000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | Brushed | 6 ~ 24VDC | 140 RPM | 20.83 / 147.1 | 1.6W | - | Round - 0.866" Dia (22.00mm) | 0.236" (6.00mm) | 0.551" (14.00mm) | 0.709" (18.00mm) | Solder Tab | - | 84 | - | - | ||
0 In Stock Check Lead Time | 1 : ¥22.71000 Bulk | Bulk | Active | DC Motor | Gearmotor | - | 4.5VDC | 140 RPM | 11.11 / 78.45 | - | - | Square - 0.740" x 0.740" (18.80mm x 18.80mm) | 0.142" (3.60mm) | 0.386" (9.80mm) | 0.689" (17.50mm) | Wire Leads with Connector | - | 48 | - | - | |||
2 In Stock | 1 : ¥108.99000 Box | - | Box | Active | DC Motor | Gearmotor | Brushed | 3 ~ 6VDC | 430 RPM | 0.7 / 4.9 | - | - | Rectangular - 0.472" x 0.394" (12.00mm x 10.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.354" (9.00mm) | Quick Connect | - | - | - | -10°C ~ 60°C | ||
6 In Stock | 1 : ¥44.50000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | Brushed | 6VDC | 96 RPM | 35.27 / 249 | - | Incremental | Rectangular - 0.315" x 0.394" (8.00mm x 10.00mm) | 0.157" (4.00mm) | 0.079" (2.00mm) | 0.551" (14.00mm) | Solder Tab | - | - | - | - |