Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,055 In Stock | 1 : ¥39.32000 Cut Tape (CT) 4,000 : ¥19.73944 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Logic | DMOS | 1, 1/2, 1/4, 1/16 | General Purpose | 2A | 3V ~ 5.5V | 8V ~ 35V | -20°C ~ 150°C (TJ) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-TSSOP-EP | ||
7,166 In Stock | 1 : ¥58.61000 Cut Tape (CT) 4,000 : ¥32.01325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (3) | Parallel, PWM | Power MOSFET | - | General Purpose | - | 18V ~ 50V | - | -20°C ~ 85°C (TA) | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) | 38-TSSOP |