Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,315 In Stock | 1 : ¥22.58000 Cut Tape (CT) 2,500 : ¥11.34732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ERM, LRA | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | I2C | Power MOSFET | - | Haptic Feedback | - | 2V ~ 5.2V | 2V ~ 5.2V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
16,904 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥2.21693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge | PWM | NMOS | - | Brushed DC | 1.76A | 1.65V ~ 11V | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) |