Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,259 In Stock | 1 : ¥66.58000 Tube | - | Tube | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Parallel | - | - | General Purpose | 600mA | 4.5V ~ 36V | 4.5V ~ 36V | -40°C ~ 150°C (TJ) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PowerDIP | ||
159,733 In Stock | 1 : ¥9.44000 Cut Tape (CT) 2,500 : ¥3.54542 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | PWM | Power MOSFET | - | General Purpose | - | 3V ~ 18V | 3V ~ 18V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP |