Motor Drivers, Controllers

Results: 2
Manufacturer
Allegro MicroSystemsMicrochip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Motor Type - AC, DC
-Brushless DC (BLDC)
Function
Controller - Commutation, Direction ManagementFan Control
Output Configuration
-Pre-Driver - Half Bridge (3)
Interface
Parallel, PWMPWM
Technology
-Power MOSFET
Applications
General PurposeNetworking and Communications
Voltage - Supply
3V ~ 3.6V18V ~ 50V
Operating Temperature
-40°C ~ 125°C-20°C ~ 85°C (TA)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
10-MSOP38-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
38-TSSOP
A3938SLDTR-T
IC MOTOR DRIVER 18V-50V 38TSSOP
Allegro MicroSystems
7,086
In Stock
1 : ¥58.62000
Cut Tape (CT)
4,000 : ¥32.01531
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushless DC (BLDC)
Controller - Commutation, Direction Management
Pre-Driver - Half Bridge (3)
Parallel, PWM
Power MOSFET
-
General Purpose
-
18V ~ 50V
-
-20°C ~ 85°C (TA)
Surface Mount
38-TFSOP (0.173", 4.40mm Width)
38-TSSOP
10-MSOP,MDP0043
EMC2302-2-AIZL-TR
IC MOTOR DRIVER 3V-3.6V 10MSOP
Microchip Technology
13,290
In Stock
1 : ¥11.66000
Cut Tape (CT)
2,500 : ¥9.54398
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
Fan Control
-
PWM
-
-
Networking and Communications
-
3V ~ 3.6V
-
-40°C ~ 125°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.