Inclinometers

Results: 3
Packaging
BoxTray
Axis
X or YX, Y, Z
Measuring Range
±90°±180°±360°
Sensitivity
0.025°/LSB-
Bandwidth
50Hz2.25kHz
Package / Case
16-BFLGAModule
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Axis
Measuring Range
Sensitivity
Bandwidth
Voltage Rating
Output Type
Interface
Package / Case
Operating Temperature
Grade
Qualification
CC-16-1
ADIS16203CCCZ
SENSOR INCLINOMETER 360DEG 16LGA
Analog Devices Inc.
714
In Stock
1 : ¥772.09000
Tray
Tray
ActiveX or Y±360°0.025°/LSB2.25kHz3 V ~ 3.6 VDigitalSPI16-BFLGA-40°C ~ 125°C (TA)--
16-LGA
ADIS16201CCCZ
IMU ACCEL/INCLINE SPI 16LGA
Analog Devices Inc.
136
In Stock
1 : ¥772.09000
Tray
Tray
ActiveX or Y±90°-2.25kHz3 V ~ 3.6 VDigitalSPI16-BFLGA-40°C ~ 125°C (TA)--
ADIS16210CMLZ
ADIS16210CMLZ
IMU ACCEL/INCLINE SPI 15ML
Analog Devices Inc.
13
In Stock
1 : ¥3,107.24000
Box
Box
ActiveX, Y, Z±180°-50Hz3 V ~ 3.6 VDigitalSPIModule-40°C ~ 125°C (TA)--
Showing
of 3

Inclinometers


Inclinometer products are designed to measure the orientation of an object with respect to gravity. Typically based on some form of accelerometer, inclinometers are distinguished from general purpose accelerometers by an ability to produce outputs that indicate orientation directly, rather than as measurements of acceleration that require processing to extract orientation information.