Sensor Inclinometer ±360° X or Y Axis 2.25kHz Bandwidth 16-BFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADIS16203CCCZ

DigiKey Part Number
ADIS16203CCCZ-ND
Manufacturer
Manufacturer Product Number
ADIS16203CCCZ
Description
SENSOR INCLINOMETER 360DEG 16LGA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Sensor Inclinometer ±360° X or Y Axis 2.25kHz Bandwidth 16-BFLGA
Datasheet
 Datasheet
EDA/CAD Models
ADIS16203CCCZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
2.25kHz
Manufacturer
Analog Devices Inc.
Voltage Rating
3 V ~ 3.6 V
Series
Output Type
Digital
Packaging
Tray
Interface
SPI
Part Status
Active
Package / Case
16-BFLGA
Axis
X or Y
Operating Temperature
-40°C ~ 125°C (TA)
Measuring Range
±360°
Base Product Number
Sensitivity
0.025°/LSB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥771.01000¥771.01
5¥715.27200¥3,576.36
10¥694.51400¥6,945.14
30¥665.05933¥19,951.78
50¥652.67140¥32,633.57
100¥637.06100¥63,706.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.