Gyroscopes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Range °/s | Sensitivity (LSB/(°/s)) | Sensitivity (mV/°/s) | Bandwidth | Output Type | Voltage - Supply | Current - Supply | Features | Operating Temperature | Grade | Qualification | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,375 In Stock | 1 : ¥155.65000 Cut Tape (CT) 5,000 : ¥82.66980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X (Pitch), Y (Roll), Z (Yaw) | ±250, 500, 1000, 2000 | 16.4 ~ 131 | - | 27kHz | I2C, SPI | 1.71V ~ 3.6V | - | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | -40°C ~ 85°C | Automotive | AEC-Q100 | 16-WFLGA Module | ||
70 In Stock | 1 : ¥561.18000 Cut Tape (CT) 50 : ¥443.02060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X (Pitch) | ±125 | 50 | - | 1.15kHz | SPI | 3V ~ 3.6V | 23.9 mA | Temperature Sensor | -40°C ~ 125°C | - | - | 24-SMD Module |