Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 1 : ¥4,264.13000 Tray | Tray | Active | Digital | X | ±14g | - | - | 300Hz | SPI | 5V | - | -55°C ~ 105°C | Surface Mount | 28-CLCC (J-Lead) | 28-CLCC (12x12) | |||
0 In Stock | Obsolete | Tray | Obsolete | Digital | X | ±15g | 500k | - | 300Hz | SPI | 4.75 ~ 5.25V | Temperature Sensor | -40°C ~ 85°C | Surface Mount | 28-CLCC (J-Lead) | 28-CLCC (12x12) |