Modular - Flat Cable
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Length - Coil Retracted | Length - Coil Extended | Length | Jacket Color | Wire Gauge | Conductor Strand | Jacket (Insulation) Material | Cable Width | Cable Height | Coil Diameter | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,400 In Stock 337 Factory | 100 : ¥1.80790 Bulk | - | Bulk | Active | Straight | 8 | - | - | 100' (30.5m) | Black | 26 AWG | 7/0.0063" | Poly-Vinyl Chloride (PVC) | 0.346" (8.80mm) | 0.097" (2.46mm) | - | Unshielded | ||
0 In Stock Check Lead Time | 1 : ¥1,989.78000 Spool | - | Spool | Active | Straight | 8 | - | - | 1000' (304.80m) | Silver | 26 AWG | 7/0.0063" | Poly-Vinyl Chloride (PVC) | 0.346" (8.80mm) | 0.097" (2.46mm) | - | Unshielded | ||
0 In Stock Check Lead Time | 1,000 : ¥1.32860 Spool | - | Spool | Active | Straight | 6 | - | - | 1000' (304.80m) | Silver | 26 AWG | 7/0.0063" | Poly-Vinyl Chloride (PVC) | 0.267" (6.80mm) | 0.097" (2.46mm) | - | Unshielded | ||
0 In Stock Check Lead Time | 1 : ¥286.42000 Spool | - | Spool | Active | Straight | 8 | - | - | 100' (30.5m) | Silver | 26 AWG | 7/0.0063" | Poly-Vinyl Chloride (PVC) | 0.346" (8.80mm) | 0.097" (2.46mm) | - | Unshielded | ||
0 In Stock Check Lead Time | 500 : ¥1.74876 Spool | - | Spool | Active | Straight | 8 | - | - | 500' (152.40m) | Silver | 26 AWG | 7/0.0063" | Poly-Vinyl Chloride (PVC) | 0.346" (8.80mm) | 0.097" (2.46mm) | - | Unshielded |