AT-K-26-8-S/1000 | ||
---|---|---|
DigiKey Part Number | A0083R-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-K-26-8-S/1000 | |
Description | CABLE MOD FLAT 8COND SLVR 1000' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8 Conductor Modular Straight Cable Silver 1000' (304.80m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 8 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 1000' (304.80m) | |
Jacket Color | Silver | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.346" (8.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Operating Temperature | - | |
Voltage | 30 V | |
Conductor Material | Copper, Bare | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AT-K-26-8-S/1000 |
Environmental Information | |
Featured Product | Assmann - Modular Connectors and Cables |
HTML Datasheet | AT-K-26-8-S/1000 |
Product Drawings | Modular 8-Conductor Color Codes |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.1000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,970.41000 | ¥1,970.41 |
3 | ¥1,822.91333 | ¥5,468.74 |
5 | ¥1,759.69400 | ¥8,798.47 |
7 | ¥1,717.53714 | ¥12,022.76 |
10 | ¥1,675.39200 | ¥16,753.92 |
25 | ¥1,570.02200 | ¥39,250.55 |
50 | ¥1,485.72480 | ¥74,286.24 |
Attribute | Description |
---|---|
Other Names | ATK268S1000R AT-K-26-8-S/1000-R A0083R-1000 |
Standard Package | 1 |