RJHSE-5381-02 | ||
---|---|---|
DigiKey Part Number | RJHSE-5381-02-ND | |
Manufacturer | ||
Manufacturer Product Number | RJHSE-5381-02 | |
Description | CONN MOD JACK 8P8C R/A SHIELDED | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger | |
Datasheet | Datasheet | |
EDA/CAD Models | RJHSE-5381-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Lock | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.64000 | ¥34.64 |
10 | ¥31.45800 | ¥314.58 |
25 | ¥29.79320 | ¥744.83 |
56 | ¥29.09929 | ¥1,629.56 |
112 | ¥27.71313 | ¥3,103.87 |
280 | ¥24.24925 | ¥6,789.79 |
448 | ¥23.55625 | ¥10,553.20 |
952 | ¥20.09212 | ¥19,127.70 |
2,408 | ¥18.70647 | ¥45,045.18 |