SS-60000-009 | ||
---|---|---|
DigiKey Part Number | 380-1096-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-60000-009 | |
Description | CONN MOD JACK 8P8C R/A SHIELDED | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-60000-009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.02000 | ¥32.02 |
10 | ¥29.04500 | ¥290.45 |
25 | ¥27.50800 | ¥687.70 |
50 | ¥26.86760 | ¥1,343.38 |
100 | ¥25.58770 | ¥2,558.77 |
250 | ¥22.38888 | ¥5,597.22 |
450 | ¥21.74929 | ¥9,787.18 |
950 | ¥18.55087 | ¥17,623.33 |
2,400 | ¥17.27148 | ¥41,451.55 |