1099280 | ||
---|---|---|
DigiKey Part Number | 277-1099280-ND | |
Manufacturer | ||
Manufacturer Product Number | 1099280 | |
Description | RJ45 SOCKET INSERT, TYPE: RJ45, | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6a | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.71000 | ¥27.71 |
10 | ¥26.48000 | ¥264.80 |
50 | ¥25.75600 | ¥1,287.80 |
100 | ¥24.07140 | ¥2,407.14 |
250 | ¥22.14604 | ¥5,536.51 |
500 | ¥20.46074 | ¥10,230.37 |
1,000 | ¥19.49795 | ¥19,497.95 |
2,500 | ¥19.39089 | ¥48,477.22 |