CRJ066-1-SMT | |
---|---|
DigiKey Part Number | 2223-CRJ066-1-SMT-ND |
Manufacturer | |
Manufacturer Product Number | CRJ066-1-SMT |
Description | RJ JACK, 1 PORT, 6P6C, 6U, UNSHI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CRJ066-1-SMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.28000 | ¥112.80 |
25 | ¥10.80400 | ¥270.10 |
40 | ¥10.56200 | ¥422.48 |
80 | ¥10.08275 | ¥806.62 |
230 | ¥9.12226 | ¥2,098.12 |
460 | ¥8.40191 | ¥3,864.88 |
1,150 | ¥7.20170 | ¥8,281.95 |
2,530 | ¥6.72158 | ¥17,005.60 |