SI-51005-F | |
---|---|
DigiKey Part Number | 507-SI-51005-F-ND |
Manufacturer | |
Manufacturer Product Number | SI-51005-F |
Description | CONN JACK 1PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.550" (13.97mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.15000 | ¥56.15 |
10 | ¥50.74200 | ¥507.42 |
25 | ¥47.93280 | ¥1,198.32 |
40 | ¥46.76450 | ¥1,870.58 |
80 | ¥44.42588 | ¥3,554.07 |
230 | ¥39.74930 | ¥9,142.34 |
440 | ¥37.41093 | ¥16,460.81 |
1,200 | ¥32.73463 | ¥39,281.56 |
2,400 | ¥31.09786 | ¥74,634.86 |