SI-60062-F | |
---|---|
DigiKey Part Number | 507-SI-60062-F-ND |
Manufacturer | |
Manufacturer Product Number | SI-60062-F |
Description | CONN JACK 1PORT 100 BASE-T PCB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | SI-60062-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.58000 | ¥44.58 |
10 | ¥40.46400 | ¥404.64 |
25 | ¥38.32800 | ¥958.20 |
40 | ¥37.43675 | ¥1,497.47 |
80 | ¥35.65325 | ¥2,852.26 |
230 | ¥31.19661 | ¥7,175.22 |
440 | ¥30.30518 | ¥13,334.28 |
1,100 | ¥25.84855 | ¥28,433.40 |
3,300 | ¥24.06590 | ¥79,417.47 |